+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031423

Enclosure for connectors: HDC; M25

Manufacturer: HARTING

Manufacturer part number:
19200031423
TME Symbol:
19200031423

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Gland thread
M25
Engineering PN
Han 3A Hood Top Entry M25 Low Constr.
Gross weight79.3 g
Certificates
EAN code5713140124561
See other products in this category: HARTING connectors HARTING,
*
19200031423
0 in TME stock
Net price for quantities from 10 pcs - 19.58 USDGross price for quantities from 10 pcs - 19.58 USD
Net price for quantities from 20 pcs - 18.65 USDGross price for quantities from 20 pcs - 18.65 USD
Net price for quantities from 30 pcs - 18.13 USDGross price for quantities from 30 pcs - 18.13 USD
Net price for quantities from 50 pcs - 17.48 USDGross price for quantities from 50 pcs - 17.48 USD
Net price for quantities from 100 pcs - 16.63 USDGross price for quantities from 100 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)