+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031425

Enclosure for connectors: HDC; size 3A; for cable; Han® A

Manufacturer: HARTING

Manufacturer part number:
19200031425
TME Symbol:
19200031425

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Connector variant
with cable gland
Spatial orientation
straight
Enclosure material
zinc alloy
Body colour
grey
Engineering PN
Han 3A HOOD TOP ENTRY M25 LC W/GASKET
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight77.1 g
Certificates
EAN code5713140124578

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031425
7 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 10 pcs - 19.24 USDGross price for quantities from 10 pcs - 19.24 USD
Net price for quantities from 20 pcs - 18.24 USDGross price for quantities from 20 pcs - 18.24 USD
Net price for quantities from 30 pcs - 17.70 USDGross price for quantities from 30 pcs - 17.70 USD
Net price for quantities from 50 pcs - 17.05 USDGross price for quantities from 50 pcs - 17.05 USD
Net price for quantities from 100 pcs - 16.26 USDGross price for quantities from 100 pcs - 16.26 USD
Net price for quantities from 150 pcs - 15.83 USDGross price for quantities from 150 pcs - 15.83 USD
Net price for quantities from 250 pcs - 15.35 USDGross price for quantities from 250 pcs - 15.35 USD
Net price for quantities from 500 pcs - 14.76 USDGross price for quantities from 500 pcs - 14.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs