+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 3A | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han | |
Locking system | for latch | |
Connector variant | with extra seal | |
Spatial orientation | straight | |
Body material | zinc alloy | |
Gland thread | M20 | |
Engineering PN | Han 3A Hood Top Entry M20 glued seal | |
Insert mounting | 21x21mm |