+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031445

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M25

Manufacturer: HARTING

Manufacturer part number:
19200031445
TME Symbol:
19200031445

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
for latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M25
Body colour
grey
Engineering PN
Han 3A-HTE-M25
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight74.92 g
Certificates
EAN code5713140124608

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031445
8 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 10 pcs - 8.08 USDGross price for quantities from 10 pcs - 8.08 USD
Net price for quantities from 20 pcs - 7.70 USDGross price for quantities from 20 pcs - 7.70 USD
Net price for quantities from 30 pcs - 7.48 USDGross price for quantities from 30 pcs - 7.48 USD
Net price for quantities from 50 pcs - 7.22 USDGross price for quantities from 50 pcs - 7.22 USD
Net price for quantities from 100 pcs - 6.89 USDGross price for quantities from 100 pcs - 6.89 USD
Net price for quantities from 150 pcs - 6.71 USDGross price for quantities from 150 pcs - 6.71 USD
Net price for quantities from 200 pcs - 6.58 USDGross price for quantities from 200 pcs - 6.58 USD
Net price for quantities from 250 pcs - 6.49 USDGross price for quantities from 250 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs