+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031750

Enclosure for connectors: HDC; size 3A; for cable; Han® A; M20


Manufacturer: HARTING

Manufacturer part number:
19200031750
TME Symbol:
19200031750

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
Locking system
with latch
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M20
Body colour
grey
Engineering PN
Han A Hood Coupler 1 Lever M20
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight72 g
EAN code5713140124639

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200031750
262 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 10 pcs - 11.06 USDGross price for quantities from 10 pcs - 11.06 USD
Net price for quantities from 20 pcs - 10.46 USDGross price for quantities from 20 pcs - 10.46 USD
Net price for quantities from 30 pcs - 10.15 USDGross price for quantities from 30 pcs - 10.15 USD
Net price for quantities from 50 pcs - 9.77 USDGross price for quantities from 50 pcs - 9.77 USD
Net price for quantities from 100 pcs - 9.34 USDGross price for quantities from 100 pcs - 9.34 USD
Net price for quantities from 200 pcs - 8.97 USDGross price for quantities from 200 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs