+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200031755

Enclosure for connectors: HDC; M25

Manufacturer: HARTING

Manufacturer part number:
19200031755
TME Symbol:
19200031755

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Gland thread
M25
Engineering PN
Han 3A Hood M25 standard cable to cable
Gross weight80 g
Certificates
EAN code5713140164109
See other products in this category: HARTING connectors HARTING,
*
19200031755
0 in TME stock
Net price for quantities from 10 pcs - 11.83 USDGross price for quantities from 10 pcs - 11.83 USD
Net price for quantities from 50 pcs - 11.06 USDGross price for quantities from 50 pcs - 11.06 USD
Net price for quantities from 200 pcs - 10.43 USDGross price for quantities from 200 pcs - 10.43 USD
Net price for quantities from 1000 pcs - 9.69 USDGross price for quantities from 1000 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)