+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200160251

Enclosure for connectors: HDC; size 16A; Han® A; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19200160251
TME Symbol:
19200160251

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 16A-HSM-HC 1 Lever 1xM25
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight182.51 g
EAN code5713140124745

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200160251
39 in TME stock
Net price for quantities from 1 pcs - 30.16 USDGross price for quantities from 1 pcs - 30.16 USD
Net price for quantities from 50 pcs - 28.73 USDGross price for quantities from 50 pcs - 28.73 USD
Net price for quantities from 100 pcs - 27.10 USDGross price for quantities from 100 pcs - 27.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.