+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200160446

Enclosure for connectors: HDC; size 16A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
19200160446
TME Symbol:
19200160446

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han A Hood Top Entry HC 2 Pegs M25
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight148.37 g
Certificates
EAN code5713140124783

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200160446
32 in TME stock
Net price for quantities from 1 pcs - 22.46 USDGross price for quantities from 1 pcs - 22.46 USD
Net price for quantities from 250 pcs - 19.88 USDGross price for quantities from 250 pcs - 19.88 USD
Net price for quantities from 500 pcs - 19.06 USDGross price for quantities from 500 pcs - 19.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.