+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200161440

Enclosure for connectors: HDC; size 16A; for cable; Han® A; IP65


Manufacturer: HARTING

Manufacturer part number:
19200161440
TME Symbol:
19200161440

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han A Hood Top Entry LC 2 Pegs M20
Insert mounting
66x16mm
Operating temperature
-40...125°C
Gross weight93 g
Certificates
EAN code5713140124820

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200161440
32 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 5 pcs - 17.12 USDGross price for quantities from 5 pcs - 17.12 USD
Net price for quantities from 250 pcs - 15.07 USDGross price for quantities from 250 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs