+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19200320437

Enclosure for connectors: HDC; size 32A (2 x 16A); for cable


Manufacturer: HARTING

Manufacturer part number:
19200320437
TME Symbol:
19200320437

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32A (2 x 16A)
Mechanical mounting
for cable
Application - series/manufacturer
Han® A
IP rating
IP65
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han 32A-gg-QB-M32
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight240.66 g
Certificates
EAN code5713140124929

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19200320437
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.68 USDGross price for quantities from 1 pcs - 66.68 USD
Net price for quantities from 5 pcs - 62.41 USDGross price for quantities from 5 pcs - 62.41 USD
Net price for quantities from 10 pcs - 56.83 USDGross price for quantities from 10 pcs - 56.83 USD
Net price for quantities from 25 pcs - 53.22 USDGross price for quantities from 25 pcs - 53.22 USD