+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

192102

Connector: FME; plug; female; coaxial; straight; crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
192102
TME Symbol:
192102

Specification

Manufacturer
AMPHENOL RF
Type of connector
FME
Connector
plug
Kind of connector
female
Connector family
coaxial
Spatial orientation
straight
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Electrical mounting
crimped
Mechanical mounting
for cable
Wave impedance
50Ω
Contact plating
gold-plated
Insulator material
POM
Mechanical durability
500 cycles
Max. frequency
1GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight6.01 g
Certificates
See other products in this category: FME connectors AMPHENOL RF,
*
192102
117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.49 USDGross price for quantities from 250 pcs - 2.49 USD
Net price for quantities from 300 pcs - 2.45 USDGross price for quantities from 300 pcs - 2.45 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 750 pcs - 2.32 USDGross price for quantities from 750 pcs - 2.32 USD
Packaging method by the manufacturer:Bag = 50 pcs