+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
IP rating | IP65 | |
Spatial orientation | angled | |
Mechanical mounting | for cable | |
Enclosure material | aluminium | |
Gland thread | M32 | |
Engineering PN | Han 6B-HSE-CL-M32 | |
Operating temperature | -40...125°C |