+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300061255

Enclosure for connectors: HDC; size 6B; Han® B; IP65; with latch

Manufacturer: HARTING

Manufacturer part number:
19300061255
TME Symbol:
19300061255

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han B Base Surface LC 1 Lever
Insert mounting
44x27mm
Operating temperature
-40...125°C
Connector variant
  • closed
  • with cover
Gross weight212.3 g
EAN code5713140125131
See other products in this category: HARTING connectors HARTING,
*
19300061255
12 in TME stock
Net price for quantities from 1 pcs - 37.28 USDGross price for quantities from 1 pcs - 37.28 USD
Net price for quantities from 5 pcs - 34.12 USDGross price for quantities from 5 pcs - 34.12 USD
Net price for quantities from 10 pcs - 32.19 USDGross price for quantities from 10 pcs - 32.19 USD
Net price for quantities from 25 pcs - 29.68 USDGross price for quantities from 25 pcs - 29.68 USD
Net price for quantities from 50 pcs - 28.03 USDGross price for quantities from 50 pcs - 28.03 USD
Net price for quantities from 100 pcs - 26.68 USDGross price for quantities from 100 pcs - 26.68 USD
Net price for quantities from 250 pcs - 25.32 USDGross price for quantities from 250 pcs - 25.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.