+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300061540

Enclosure for connectors: HDC; size 6B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300061540
TME Symbol:
19300061540

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 6B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
M20
Engineering PN
Han B Hood Side Entry LC 2 M20
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight107 g
Certificates
EAN code5713140125186
See other products in this category: HARTING connectors HARTING,
*
19300061540
222 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 25 pcs - 11.19 USDGross price for quantities from 25 pcs - 11.19 USD
Net price for quantities from 50 pcs - 10.40 USDGross price for quantities from 50 pcs - 10.40 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD