+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 6B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han | |
IP rating | IP65 | |
Locking system | with latch | |
Spatial orientation | straight | |
Body material | aluminum alloy | |
Gland thread | M20 | |
Engineering PN | Han B Hood Coupler LC 1 Lever M20 | |
Insert mounting | 44x27mm | |
Operating temperature | -40...125°C |