+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300100427

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300100427
TME Symbol:
19300100427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han B Hood Top Entry HC 4 Pegs M32
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight159.46 g
Certificates
EAN code5713140125360
See other products in this category: HARTING connectors HARTING,
*
19300100427
16 in TME stock
Net price for quantities from 1 pcs - 33.61 USDGross price for quantities from 1 pcs - 33.61 USD
Net price for quantities from 5 pcs - 32.97 USDGross price for quantities from 5 pcs - 32.97 USD
Net price for quantities from 50 pcs - 28.58 USDGross price for quantities from 50 pcs - 28.58 USD
Net price for quantities from 250 pcs - 25.84 USDGross price for quantities from 250 pcs - 25.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs