+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300101225

Enclosure for connectors: HDC; IP65; Han® B; size 10B; 57x27mm


Manufacturer: HARTING

Manufacturer part number:
19300101225
TME Symbol:
19300101225

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Case
size 10B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M20
Engineering PN
Han B Base SM LC 4 peg plastic cover M20
Number of gland holes
1
Operating temperature
-40...125°C
Connector variant
  • high
  • with cover
Gross weight230 g
Certificates
EAN code5713140125582
See other products in this category: Other connectors Harting HARTING,
*
19300101225
0 in TME stock
Net price for quantities from 1 pcs - 35.13 USDGross price for quantities from 1 pcs - 35.13 USD
Net price for quantities from 5 pcs - 32.32 USDGross price for quantities from 5 pcs - 32.32 USD
Net price for quantities from 10 pcs - 30.22 USDGross price for quantities from 10 pcs - 30.22 USD
Net price for quantities from 25 pcs - 27.67 USDGross price for quantities from 25 pcs - 27.67 USD
Net price for quantities from 50 pcs - 26.67 USDGross price for quantities from 50 pcs - 26.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.