+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300101231

Enclosure for connectors: HDC; size 10B; Han® B; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19300101231
TME Symbol:
19300101231

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
1
Engineering PN
Han 10B Base Surface LC 1 x M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight223.5 g
Certificates
EAN code5713140125612
See other products in this category: HARTING connectors HARTING,
*
19300101231
5 in TME stock
Net price for quantities from 1 pcs - 28.37 USDGross price for quantities from 1 pcs - 28.37 USD
Net price for quantities from 100 pcs - 26.43 USDGross price for quantities from 100 pcs - 26.43 USD
Net price for quantities from 250 pcs - 24.77 USDGross price for quantities from 250 pcs - 24.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.