+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300101250

Enclosure for connectors: HDC; size 10B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300101250
TME Symbol:
19300101250

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
closed
Enclosure material
aluminium alloy
Gland thread
M20
Number of gland holes
1
Engineering PN
Han B Base Surface LC 1 Lever 1 x M20
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight223.4 g
EAN code5713140125629
See other products in this category: HARTING connectors HARTING,
*
19300101250
9 in TME stock
Net price for quantities from 1 pcs - 34.29 USDGross price for quantities from 1 pcs - 34.29 USD
Net price for quantities from 5 pcs - 31.54 USDGross price for quantities from 5 pcs - 31.54 USD
Net price for quantities from 10 pcs - 29.49 USDGross price for quantities from 10 pcs - 29.49 USD
Net price for quantities from 25 pcs - 27.00 USDGross price for quantities from 25 pcs - 27.00 USD
Net price for quantities from 50 pcs - 26.03 USDGross price for quantities from 50 pcs - 26.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.