+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300101521

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300101521
TME Symbol:
19300101521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
M25
Engineering PN
Han 10B HOOD SE LC M25
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight147.6 g
Certificates
EAN code5713140125766
See other products in this category: HARTING connectors HARTING,
*
19300101521
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.86 USDGross price for quantities from 1 pcs - 20.86 USD
Net price for quantities from 10 pcs - 19.25 USDGross price for quantities from 10 pcs - 19.25 USD
Net price for quantities from 25 pcs - 18.08 USDGross price for quantities from 25 pcs - 18.08 USD
Net price for quantities from 50 pcs - 17.27 USDGross price for quantities from 50 pcs - 17.27 USD
Net price for quantities from 100 pcs - 16.36 USDGross price for quantities from 100 pcs - 16.36 USD
Packaging method by the manufacturer:Bag = 5 pcs