+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 10B | |
Mechanical mounting | for cable | |
Application - series/manufacturer | Han | |
IP rating | IP65 | |
Locking system | for latch | |
Spatial orientation | angled | |
Body material | aluminum alloy | |
Gland thread | M25 | |
Engineering PN | Han 10B Hood Side Entry LC 2 Reel M25 | |
Insert mounting | 57x27mm | |
Operating temperature | -40...125°C |