+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160252

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
19300160252
TME Symbol:
19300160252

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han B Base Surface HC 1 Lever 1xM32
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight392.4 g
Certificates
EAN code5713140125896
See other products in this category: Other connectors Harting HARTING,
*
19300160252
0 in TME stock
Net price for quantities from 1 pcs - 64.28 USDGross price for quantities from 1 pcs - 64.28 USD
Net price for quantities from 3 pcs - 57.52 USDGross price for quantities from 3 pcs - 57.52 USD
Net price for quantities from 5 pcs - 50.75 USDGross price for quantities from 5 pcs - 50.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.