+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160267

Enclosure for connectors: HDC; size 16B; Han® B; IP65; M32


Manufacturer: HARTING

Manufacturer part number:
19300160267
TME Symbol:
19300160267

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
2
Engineering PN
Han B Base SM HC 4 Peg plast cover 2xM32
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with cover
Gross weight400.6 g
Certificates
EAN code5713140125902
See other products in this category: HARTING connectors HARTING,
*
19300160267
3 in TME stock
Net price for quantities from 1 pcs - 47.79 USDGross price for quantities from 1 pcs - 47.79 USD
Net price for quantities from 50 pcs - 44.73 USDGross price for quantities from 50 pcs - 44.73 USD
Net price for quantities from 100 pcs - 41.91 USDGross price for quantities from 100 pcs - 41.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.