+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160273

Enclosure for connectors: HDC; size 16B; Han® B; IP65; high; M40


Manufacturer: HARTING

Manufacturer part number:
19300160273
TME Symbol:
19300160273

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
2
Engineering PN
Han B Base Surf. HC 2 Levers 2 x M40
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight351.1 g
EAN code5713140125933
See other products in this category: HARTING connectors HARTING,
*
19300160273
9 in TME stock
Net price for quantities from 1 pcs - 55.29 USDGross price for quantities from 1 pcs - 55.29 USD
Net price for quantities from 5 pcs - 51.61 USDGross price for quantities from 5 pcs - 51.61 USD
Net price for quantities from 10 pcs - 47.00 USDGross price for quantities from 10 pcs - 47.00 USD
Net price for quantities from 25 pcs - 43.64 USDGross price for quantities from 25 pcs - 43.64 USD
Net price for quantities from 50 pcs - 41.96 USDGross price for quantities from 50 pcs - 41.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.