+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160428

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300160428
TME Symbol:
19300160428

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M40
Number of gland holes
1
Engineering PN
Han B Hood Top Entry HC M40
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight208.62 g
Certificates
EAN code5713140126015
See other products in this category: HARTING connectors HARTING,
*
19300160428
9 in TME stock
Net price for quantities from 1 pcs - 28.65 USDGross price for quantities from 1 pcs - 28.65 USD
Net price for quantities from 25 pcs - 25.72 USDGross price for quantities from 25 pcs - 25.72 USD
Net price for quantities from 50 pcs - 24.52 USDGross price for quantities from 50 pcs - 24.52 USD
Net price for quantities from 100 pcs - 23.32 USDGross price for quantities from 100 pcs - 23.32 USD
Net price for quantities from 250 pcs - 21.88 USDGross price for quantities from 250 pcs - 21.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.