+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160447

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
19300160447
TME Symbol:
19300160447

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
M32
Engineering PN
Han 16 B Hood Top Entry M32
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight216.47 g
Certificates
EAN code5713140126077
See other products in this category: HARTING connectors HARTING,
*
19300160447
27 in TME stock
Net price for quantities from 1 pcs - 36.95 USDGross price for quantities from 1 pcs - 36.95 USD
Net price for quantities from 3 pcs - 33.06 USDGross price for quantities from 3 pcs - 33.06 USD
Net price for quantities from 5 pcs - 29.17 USDGross price for quantities from 5 pcs - 29.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.