+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160466

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300160466
TME Symbol:
19300160466

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Engineering PN
Han 16B Hood Top Entry 2xM25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight216.1 g
Certificates
EAN code5713140126091
See other products in this category: HARTING connectors HARTING,
*
19300160466
50 in TME stock
Net price for quantities from 1 pcs - 56.85 USDGross price for quantities from 1 pcs - 56.85 USD
Net price for quantities from 5 pcs - 52.29 USDGross price for quantities from 5 pcs - 52.29 USD
Net price for quantities from 10 pcs - 48.91 USDGross price for quantities from 10 pcs - 48.91 USD
Net price for quantities from 25 pcs - 44.79 USDGross price for quantities from 25 pcs - 44.79 USD
Net price for quantities from 50 pcs - 43.16 USDGross price for quantities from 50 pcs - 43.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs