+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300160507

Enclosure for connectors: HDC; IP65; angled; for cable; Han® B


Manufacturer: HARTING

Manufacturer part number:
19300160507
TME Symbol:
19300160507

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
Locking system
for double latch
Connector variant
high
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight218.76 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
19300160507
0 in TME stock
Net price for quantities from 1 pcs - 32.48 USDGross price for quantities from 1 pcs - 32.48 USD
Net price for quantities from 3 pcs - 29.05 USDGross price for quantities from 3 pcs - 29.05 USD
Net price for quantities from 5 pcs - 25.65 USDGross price for quantities from 5 pcs - 25.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.