+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161226

Enclosure for connectors: HDC; IP65; Han® B; size 16B; 77.5x27mm


Manufacturer: HARTING

Manufacturer part number:
19300161226
TME Symbol:
19300161226

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
for double latch
Case
size 16B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han B Base Surface LC 4 Pegs M25 cover
Number of gland holes
2
Operating temperature
-40...125°C
Connector variant
  • high
  • with cover
Gross weight285.19 g
Certificates
EAN code5713140126282
See other products in this category: Other connectors Harting HARTING,
*
19300161226
0 in TME stock
Net price for quantities from 1 pcs - 38.50 USDGross price for quantities from 1 pcs - 38.50 USD
Net price for quantities from 5 pcs - 35.29 USDGross price for quantities from 5 pcs - 35.29 USD
Net price for quantities from 10 pcs - 33.67 USDGross price for quantities from 10 pcs - 33.67 USD
Net price for quantities from 25 pcs - 31.56 USDGross price for quantities from 25 pcs - 31.56 USD
Net price for quantities from 50 pcs - 30.06 USDGross price for quantities from 50 pcs - 30.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.