+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161266

Enclosure for connectors: HDC; IP65; angled; Type: feed-through


Manufacturer: HARTING

Manufacturer part number:
19300161266
TME Symbol:
19300161266

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Connector variant
feed-through
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han 16B-asg2-K-M25
Operating temperature
-40...125°C
Gross weight273 g
Certificates
EAN code5713140126336
See other products in this category: Other connectors Harting HARTING,
*
19300161266
0 in TME stock
Net price for quantities from 1 pcs - 40.40 USDGross price for quantities from 1 pcs - 40.40 USD
Net price for quantities from 5 pcs - 37.16 USDGross price for quantities from 5 pcs - 37.16 USD
Net price for quantities from 10 pcs - 34.74 USDGross price for quantities from 10 pcs - 34.74 USD
Net price for quantities from 25 pcs - 31.82 USDGross price for quantities from 25 pcs - 31.82 USD
Net price for quantities from 50 pcs - 30.66 USDGross price for quantities from 50 pcs - 30.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.