+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161271

Enclosure for connectors: HDC; size 16B; Han® B; IP65; M25


Manufacturer: HARTING

Manufacturer part number:
19300161271
TME Symbol:
19300161271

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Engineering PN
Han 16B BASE SURFACE LC 2 x M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight283 g
EAN code5713140126343
See other products in this category: HARTING connectors HARTING,
*
19300161271
1 in TME stock
Net price for quantities from 1 pcs - 38.99 USDGross price for quantities from 1 pcs - 38.99 USD
Net price for quantities from 5 pcs - 35.50 USDGross price for quantities from 5 pcs - 35.50 USD
Net price for quantities from 10 pcs - 33.85 USDGross price for quantities from 10 pcs - 33.85 USD
Net price for quantities from 25 pcs - 31.73 USDGross price for quantities from 25 pcs - 31.73 USD
Net price for quantities from 50 pcs - 30.22 USDGross price for quantities from 50 pcs - 30.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.