+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161296

Enclosure for connectors: HDC; size 16B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300161296
TME Symbol:
19300161296

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Enclosure material
aluminium alloy
Gland thread
M25
Number of gland holes
2
Engineering PN
Han B Base SM LC 2 x M25 plastic cover
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight306.1 g
EAN code5713140126367
See other products in this category: HARTING connectors HARTING,
*
19300161296
0 in TME stock
Net price for quantities from 1 pcs - 43.70 USDGross price for quantities from 1 pcs - 43.70 USD
Net price for quantities from 5 pcs - 40.19 USDGross price for quantities from 5 pcs - 40.19 USD
Net price for quantities from 10 pcs - 37.58 USDGross price for quantities from 10 pcs - 37.58 USD
Net price for quantities from 25 pcs - 34.42 USDGross price for quantities from 25 pcs - 34.42 USD
Net price for quantities from 50 pcs - 33.17 USDGross price for quantities from 50 pcs - 33.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.