+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161441

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
19300161441
TME Symbol:
19300161441

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Body material
aluminum alloy
Gland thread
M25
Engineering PN
Han B Hood Top Entry LC 2 Reels M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight154.6 g
Certificates
EAN code5713140126411
See other products in this category: HARTING connectors HARTING,
*
19300161441
5 in TME stock
Net price for quantities from 1 pcs - 33.01 USDGross price for quantities from 1 pcs - 33.01 USD
Net price for quantities from 100 pcs - 24.81 USDGross price for quantities from 100 pcs - 24.81 USD
Net price for quantities from 250 pcs - 23.60 USDGross price for quantities from 250 pcs - 23.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.