+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161521

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300161521
TME Symbol:
19300161521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Number of gland holes
1
Gland thread
M25
Engineering PN
Han B Hood Side Entry LC 4 Pegs M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight204.5 g
Certificates
EAN code5713140126459
See other products in this category: HARTING connectors HARTING,
*
19300161521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.26 USDGross price for quantities from 1 pcs - 16.26 USD
Net price for quantities from 5 pcs - 15.07 USDGross price for quantities from 5 pcs - 15.07 USD
Net price for quantities from 10 pcs - 13.16 USDGross price for quantities from 10 pcs - 13.16 USD
Net price for quantities from 25 pcs - 12.48 USDGross price for quantities from 25 pcs - 12.48 USD
Packaging method by the manufacturer:Bag = 5 pcs