+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161522

Enclosure for connectors: HDC; size 16B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300161522
TME Symbol:
19300161522

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 16B HOOD SIDE ENTRY M32
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight186.4 g
Certificates
EAN code5713140126466
See other products in this category: HARTING connectors HARTING,
*
19300161522
16 in TME stock
Net price for quantities from 1 pcs - 21.50 USDGross price for quantities from 1 pcs - 21.50 USD
Net price for quantities from 10 pcs - 18.26 USDGross price for quantities from 10 pcs - 18.26 USD
Net price for quantities from 25 pcs - 17.12 USDGross price for quantities from 25 pcs - 17.12 USD
Net price for quantities from 50 pcs - 16.31 USDGross price for quantities from 50 pcs - 16.31 USD
Net price for quantities from 100 pcs - 15.53 USDGross price for quantities from 100 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.