+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300161541

Enclosure for connectors: HDC; size 16B; for cable; Han; IP65


Manufacturer: HARTING

Manufacturer part number:
19300161541
TME Symbol:
19300161541

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han
IP rating
IP65
Locking system
for latch
Spatial orientation
angled
Body material
aluminum alloy
Gland thread
M25
Engineering PN
Han 16B Hood side entry M25
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight210.1 g
EAN code5713140126480
See other products in this category: HARTING connectors HARTING,
*
19300161541
38 in TME stock
Net price for quantities from 1 pcs - 25.02 USDGross price for quantities from 1 pcs - 25.02 USD
Net price for quantities from 5 pcs - 22.57 USDGross price for quantities from 5 pcs - 22.57 USD
Net price for quantities from 10 pcs - 21.51 USDGross price for quantities from 10 pcs - 21.51 USD
Net price for quantities from 25 pcs - 20.17 USDGross price for quantities from 25 pcs - 20.17 USD
Net price for quantities from 50 pcs - 19.21 USDGross price for quantities from 50 pcs - 19.21 USD
Net price for quantities from 100 pcs - 18.29 USDGross price for quantities from 100 pcs - 18.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.