+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300240272

Enclosure for connectors: HDC; size 24B; Han® B; IP65; high; M32


Manufacturer: HARTING

Manufacturer part number:
19300240272
TME Symbol:
19300240272

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with double latch
Connector variant
high
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
2
Engineering PN
Han B Base Surface HC 2 Levers 2 x M32
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight469.1 g
EAN code5713140126619
See other products in this category: HARTING connectors HARTING,
*
19300240272
14 in TME stock
Net price for quantities from 1 pcs - 46.83 USDGross price for quantities from 1 pcs - 46.83 USD
Net price for quantities from 5 pcs - 43.42 USDGross price for quantities from 5 pcs - 43.42 USD
Net price for quantities from 10 pcs - 37.91 USDGross price for quantities from 10 pcs - 37.91 USD
Net price for quantities from 25 pcs - 35.74 USDGross price for quantities from 25 pcs - 35.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs