+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300240517

Enclosure for connectors: HDC; Han 24B-HSE-CL-M32 Height 86mm


Manufacturer: HARTING

Manufacturer part number:
19300240517
TME Symbol:
19300240517

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Engineering PN
Han 24B-HSE-CL-M32 Height 86mm
Gross weight462.5 g
Certificates
EAN code5713140126862
See other products in this category: Other connectors Harting HARTING,
*
19300240517
0 in TME stock
Net price for quantities from 1 pcs - 70.49 USDGross price for quantities from 1 pcs - 70.49 USD
Net price for quantities from 3 pcs - 63.07 USDGross price for quantities from 3 pcs - 63.07 USD
Net price for quantities from 5 pcs - 55.65 USDGross price for quantities from 5 pcs - 55.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.