+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300240523

Enclosure for connectors: HDC; Type: high; Gland: M40


Manufacturer: HARTING

Manufacturer part number:
19300240523
TME Symbol:
19300240523

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Connector variant
high
Gland thread
M40
Engineering PN
Han B Hood Side Entry HC 4 Pegs M40 (30°
Gross weight383.7 g
Certificates
EAN code5713140126886
See other products in this category: Other connectors Harting HARTING,
*
19300240523
0 in TME stock
Net price for quantities from 1 pcs - 55.60 USDGross price for quantities from 1 pcs - 55.60 USD
Net price for quantities from 3 pcs - 49.75 USDGross price for quantities from 3 pcs - 49.75 USD
Net price for quantities from 5 pcs - 43.89 USDGross price for quantities from 5 pcs - 43.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.