+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300240529

Enclosure for connectors: HDC; Type: high; Gland: M50


Manufacturer: HARTING

Manufacturer part number:
19300240529
TME Symbol:
19300240529

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Connector variant
high
Gland thread
M50
Engineering PN
Han 24B side entry hood HC M50 (30°)
Gross weight354.54 g
Certificates
EAN code5713140126916
See other products in this category: Other connectors Harting HARTING,
*
19300240529
3 in TME stock
Net price for quantities from 1 pcs - 94.90 USDGross price for quantities from 1 pcs - 94.90 USD
Net price for quantities from 50 pcs - 83.00 USDGross price for quantities from 50 pcs - 83.00 USD
Net price for quantities from 100 pcs - 77.85 USDGross price for quantities from 100 pcs - 77.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.