+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300240757

Enclosure for connectors: HDC; IP65; straight; for cable


Manufacturer: HARTING

Manufacturer part number:
19300240757
TME Symbol:
19300240757

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
straight
Mechanical mounting
for cable
Enclosure material
aluminium
Gland thread
M32
Engineering PN
Han 24B-KG-LB-M32
Operating temperature
-40...125°C
Gross weight286.4 g
Certificates
EAN code5713140127067
See other products in this category: Other connectors Harting HARTING,
*
19300240757
0 in TME stock
Net price for quantities from 1 pcs - 83.17 USDGross price for quantities from 1 pcs - 83.17 USD
Net price for quantities from 50 pcs - 65.06 USDGross price for quantities from 50 pcs - 65.06 USD
Net price for quantities from 100 pcs - 62.47 USDGross price for quantities from 100 pcs - 62.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.