+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300241131

Enclosure for connectors: HDC; size 24B; Han® B; IP65; with latch


Manufacturer: HARTING

Manufacturer part number:
19300241131
TME Symbol:
19300241131

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
with latch
Connector variant
pass through
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 24B HTE M32 PFT SL
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight394 g
Certificates
EAN code5713140165113
See other products in this category: HARTING connectors HARTING,
*
19300241131
0 in TME stock
Net price for quantities from 1 pcs - 72.23 USDGross price for quantities from 1 pcs - 72.23 USD
Net price for quantities from 3 pcs - 64.63 USDGross price for quantities from 3 pcs - 64.63 USD
Net price for quantities from 5 pcs - 57.02 USDGross price for quantities from 5 pcs - 57.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.