+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300241251

Enclosure for connectors: HDC; IP65; Han® B; Locking: with latch


Manufacturer: HARTING

Manufacturer part number:
19300241251
TME Symbol:
19300241251

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han® B
Locking system
with latch
Case
size 24B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Engineering PN
Han B Base Surface LC 1 Lever 1Entry M25
Number of gland holes
1
Operating temperature
-40...125°C
Gross weight320.1 g
Certificates
EAN code5713140127128
See other products in this category: Other connectors Harting HARTING,
*
19300241251
3 in TME stock
Net price for quantities from 1 pcs - 30.78 USDGross price for quantities from 1 pcs - 30.78 USD
Net price for quantities from 3 pcs - 27.54 USDGross price for quantities from 3 pcs - 27.54 USD
Net price for quantities from 5 pcs - 24.31 USDGross price for quantities from 5 pcs - 24.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.