+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300241422

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300241422
TME Symbol:
19300241422

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han B Hood Top Entry LC 4 Pegs M32
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight207.5 g
Certificates
EAN code5713140127180
See other products in this category: HARTING connectors HARTING,
*
19300241422
26 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 5 pcs - 20.95 USDGross price for quantities from 5 pcs - 20.95 USD
Net price for quantities from 50 pcs - 19.29 USDGross price for quantities from 50 pcs - 19.29 USD
Net price for quantities from 100 pcs - 18.31 USDGross price for quantities from 100 pcs - 18.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs