+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300241442

Enclosure for connectors: HDC; size 24B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300241442
TME Symbol:
19300241442

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han 24B Hood Top Entry M32
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight205.72 g
Certificates
EAN code5713140127203
See other products in this category: HARTING connectors HARTING,
*
19300241442
17 in TME stock
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD
Net price for quantities from 3 pcs - 24.22 USDGross price for quantities from 3 pcs - 24.22 USD
Net price for quantities from 5 pcs - 21.37 USDGross price for quantities from 5 pcs - 21.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.