+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300241515

Enclosure for connectors: HDC; IP65; Han 24B-gs-M25 (2x24DD)


Manufacturer: HARTING

Manufacturer part number:
19300241515
TME Symbol:
19300241515

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Engineering PN
Han 24B-gs-M25 (2x24DD)
Operating temperature
-40...125°C
Gross weight274 g
Certificates
EAN code5713140127210
See other products in this category: Other connectors Harting HARTING,
*
19300241515
0 in TME stock
Net price for quantities from 1 pcs - 27.33 USDGross price for quantities from 1 pcs - 27.33 USD
Net price for quantities from 3 pcs - 24.45 USDGross price for quantities from 3 pcs - 24.45 USD
Net price for quantities from 5 pcs - 21.73 USDGross price for quantities from 5 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.