+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300320427

Enclosure for connectors: HDC; size 32B (2 x 16B); for cable


Manufacturer: HARTING

Manufacturer part number:
19300320427
TME Symbol:
19300320427

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Spatial orientation
straight
Enclosure material
aluminium alloy
Gland thread
M32
Engineering PN
Han B Hood Top Entry HC 4 Reels M32
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight528.5 g
Certificates
EAN code5713140127364
See other products in this category: HARTING connectors HARTING,
*
19300320427
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.22 USDGross price for quantities from 1 pcs - 79.22 USD
Net price for quantities from 3 pcs - 70.89 USDGross price for quantities from 3 pcs - 70.89 USD
Net price for quantities from 5 pcs - 62.55 USDGross price for quantities from 5 pcs - 62.55 USD