+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300320529

Enclosure for connectors: HDC; size 32B (2 x 16B); for cable


Manufacturer: HARTING

Manufacturer part number:
19300320529
TME Symbol:
19300320529

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 32B (2 x 16B)
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M50
Engineering PN
Han 32B-HSE-R-M50
Insert mounting
77.5x27mm (x2)
Operating temperature
-40...125°C
Gross weight479.2 g
Certificates
EAN code5713140127425
See other products in this category: HARTING connectors HARTING,
*
19300320529
32 in TME stock
Net price for quantities from 1 pcs - 82.37 USDGross price for quantities from 1 pcs - 82.37 USD
Net price for quantities from 5 pcs - 76.88 USDGross price for quantities from 5 pcs - 76.88 USD
Net price for quantities from 10 pcs - 69.46 USDGross price for quantities from 10 pcs - 69.46 USD
Net price for quantities from 25 pcs - 65.12 USDGross price for quantities from 25 pcs - 65.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.