+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300480292

Enclosure for connectors: HDC; IP65; angled; for cable; aluminium


Manufacturer: HARTING

Manufacturer part number:
19300480292
TME Symbol:
19300480292

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65
Spatial orientation
angled
Mechanical mounting
for cable
Connector variant
feed-through
Enclosure material
aluminium
Gland thread
M32
Engineering PN
Han B Base Surface HC 1 Lever
Operating temperature
-40...125°C
Gross weight1.277 kg
Certificates
EAN code5713140127449
See other products in this category: Other connectors Harting HARTING,
*
19300480292
0 in TME stock
Net price for quantities from 1 pcs - 161.85 USDGross price for quantities from 1 pcs - 161.85 USD
Net price for quantities from 5 pcs - 148.92 USDGross price for quantities from 5 pcs - 148.92 USD
Net price for quantities from 10 pcs - 139.15 USDGross price for quantities from 10 pcs - 139.15 USD
Net price for quantities from 25 pcs - 127.59 USDGross price for quantities from 25 pcs - 127.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.