+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19300480298

Enclosure for connectors: HDC; size 48B (2 x 24B); Han; IP65

Manufacturer: HARTING

Manufacturer part number:
19300480298
TME Symbol:
19300480298

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Application - series/manufacturer
Han
IP rating
IP65
Locking system
with latch
Connector variant
with cover
Body material
aluminum alloy
Gland thread
M40
Number of gland holes
2
Engineering PN
Han B Base surface 1 lever 2xM40
Insert mounting
104x27mm (x2)
Operating temperature
-40...125°C
Gross weight1.3888 kg
Certificates
EAN code5713140127463
See other products in this category: HARTING connectors HARTING,
*
19300480298
0 in TME stock
Net price for quantities from 1 pcs - 192.29 USDGross price for quantities from 1 pcs - 192.29 USD
Net price for quantities from 5 pcs - 179.47 USDGross price for quantities from 5 pcs - 179.47 USD
Net price for quantities from 10 pcs - 163.46 USDGross price for quantities from 10 pcs - 163.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.